
0026482222 | |
|---|---|
DigiKey Part Number | WM50020-22-ND |
Manufacturer | |
Manufacturer Product Number | 0026482222 |
Description | CONN HEADER R/A 22POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482222 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 10 | ¥28.43200 | ¥284.32 |
| 125 | ¥22.23968 | ¥2,779.96 |
| 500 | ¥19.87148 | ¥9,935.74 |
| 1,000 | ¥18.89512 | ¥18,895.12 |








