Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482032

DigiKey Part Number
WM50020-03-ND
Manufacturer
Manufacturer Product Number
0026482032
Description
CONN HEADER R/A 3POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.573" (14.55mm)
Series
Contact Length - Post
0.184" (4.67mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,780
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.44500¥104.45
100¥8.15650¥815.65
500¥7.03342¥3,516.71
1,000¥6.64234¥6,642.34
5,000¥5.90476¥29,523.80
10,000¥5.64863¥56,486.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 2041
Unit Price: ¥8.60000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 2401
Unit Price: ¥17.04000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 212
Unit Price: ¥20.18000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 1757
Unit Price: ¥23.24000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 654
Unit Price: ¥26.22000