Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482022

DigiKey Part Number
WM50020-02-ND
Manufacturer
Manufacturer Product Number
0026482022
Description
CONN HEADER R/A 2POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.573" (14.55mm)
Series
Contact Length - Post
0.184" (4.67mm)
Packaging
Bulk
Insulation Height
0.128" (3.25mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,041
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥7.00400¥70.04
100¥5.70860¥570.86
500¥4.94912¥2,474.56
1,000¥4.65405¥4,654.05
5,000¥4.07543¥20,377.15
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 3POS 3.96MM
In-Stock: 4780
Unit Price: ¥13.89000
CONN HEADER R/A 4POS 3.96MM
In-Stock: 2401
Unit Price: ¥17.04000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 212
Unit Price: ¥20.18000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 1757
Unit Price: ¥23.24000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 654
Unit Price: ¥26.22000