0009503221 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 18,531
Unit Price: ¥56.57000
Datasheet
22 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009503221

DigiKey Part Number
0009503221-ND
Manufacturer
Manufacturer Product Number
0009503221
Description
CONN RCPT HSG 22POS 3.96MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009503221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-640250-2TE Connectivity AMP Connectors18,531A121062-ND¥56.57000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.39130¥7,173.90