Connector Header Through Hole 22 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026482225

DigiKey Part Number
WM50010-22-ND
Manufacturer
Manufacturer Product Number
0026482225
Description
CONN HEADER VERT 22POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.450" (11.43mm)
Mfr
Contact Length - Post
0.172" (4.37mm)
Series
Overall Contact Length
0.750" (19.05mm)
Packaging
Bulk
Insulation Height
0.500" (12.70mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyester
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.32000¥78.32
10¥60.92500¥609.25
100¥49.44220¥4,944.22
500¥43.84934¥21,924.67
1,000¥41.90697¥41,906.97
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS 3.96MM
In-Stock: 3417
Unit Price: ¥9.84000
CONN HEADER VERT 3POS 3.96MM
In-Stock: 1862
Unit Price: ¥13.23000
CONN HEADER VERT 4POS 3.96MM
In-Stock: 1375
Unit Price: ¥16.62000
CONN HEADER VERT 5POS 3.96MM
In-Stock: 1090
Unit Price: ¥19.93000
CONN HEADER VERT 6POS 3.96MM
In-Stock: 2585
Unit Price: ¥23.16000