
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.83800 | ¥58.38 |
| 25 | ¥5.47120 | ¥136.78 |
| 50 | ¥5.20980 | ¥260.49 |
| 100 | ¥4.96000 | ¥496.00 |
| 250 | ¥4.64908 | ¥1,162.27 |
| 500 | ¥4.42680 | ¥2,213.40 |
| 1,000 | ¥4.21544 | ¥4,215.44 |
| 2,500 | ¥3.95151 | ¥9,878.77 |













