0002091205 | |
---|---|
DigiKey Part Number | WM3731TR-ND - Tape & Reel (TR) WM3731CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002091205 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.55330 | ¥55.33 |
1,000 | ¥0.46517 | ¥465.17 |
2,500 | ¥0.42087 | ¥1,052.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.39871 | ¥2,790.97 |
14,000 | ¥0.38997 | ¥5,459.58 |