




0003121036 | |
|---|---|
DigiKey Part Number | WM4211-ND |
Manufacturer | |
Manufacturer Product Number | 0003121036 |
Description | CONN RCPT HSG 3POS 8.38MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.330" (8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003121036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.330" (8.38mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.25000 | ¥8.25 |
| 10 | ¥7.04500 | ¥70.45 |
| 25 | ¥6.59920 | ¥164.98 |
| 50 | ¥6.28260 | ¥314.13 |
| 100 | ¥5.98210 | ¥598.21 |
| 250 | ¥5.60716 | ¥1,401.79 |
| 500 | ¥5.33938 | ¥2,669.69 |
| 1,500 | ¥4.94095 | ¥7,411.43 |
| 3,000 | ¥4.70514 | ¥14,115.42 |





