ZFBT-6G+ | ||
---|---|---|
DigiKey Part Number | 3157-ZFBT-6G+-ND | |
Manufacturer | ||
Manufacturer Product Number | ZFBT-6G+ | |
Description | BIAS TEE / SMA / ROHS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 6GHz SMA Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,317.31000 | ¥1,317.31 |
10 | ¥1,237.48400 | ¥12,374.84 |