EVSK-006 | ||
---|---|---|
DigiKey Part Number | 1589-EVSK-006-ND | |
Manufacturer | ||
Manufacturer Product Number | EVSK-006 | |
Description | POWER INDUCTOR SAMPLE KIT, MPL-S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 176 Pieces (11 Values - 16 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 176 Pieces (11 Values - 16 Each) | |
Inductance Range | 470nH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | 2512 | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.09000 | ¥292.09 |
10 | ¥253.57900 | ¥2,535.79 |