RF IC Bias Tee General Purpose 300MHz ~ 3.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBT-352-FT+

DigiKey Part Number
3157-ZFBT-352-FT+-ND
Manufacturer
Manufacturer Product Number
ZFBT-352-FT+
Description
BIAS TEE / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 300MHz ~ 3.5GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
300MHz ~ 3.5GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Function
Bias Tee
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥793.57000¥793.57
10¥777.76400¥7,777.64
25¥761.71640¥19,042.91
50¥746.00440¥37,300.22
100¥732.26080¥73,226.08
Manufacturers Standard Package