
ZFBT-4R2G+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-4R2G+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-4R2G+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 4.2GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥826.26000 | ¥826.26 |
| 10 | ¥785.00100 | ¥7,850.01 |
| 25 | ¥771.14560 | ¥19,278.64 |
| 50 | ¥768.67000 | ¥38,433.50 |









