RF IC Bias Tee General Purpose 200kHz ~ 12GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX85-12G-S+

DigiKey Part Number
3157-ZX85-12G-S+-ND
Manufacturer
Manufacturer Product Number
ZX85-12G-S+
Description
BIAS TEE / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 200kHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
200kHz ~ 12GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Function
Bias Tee
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,391.12000¥1,391.12
10¥1,321.49800¥13,214.98
25¥1,294.01080¥32,350.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.