RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBT-4R2GW+

DigiKey Part Number
3157-ZFBT-4R2GW+-ND
Manufacturer
Manufacturer Product Number
ZFBT-4R2GW+
Description
BIAS TEE / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 100kHz ~ 4.2GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 4.2GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Bulk
Secondary Attributes
SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Function
Bias Tee
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,222.92000¥1,222.92
10¥1,207.83300¥12,078.33
25¥1,192.45200¥29,811.30
50¥1,182.64120¥59,132.06
Manufacturers Standard Package