
ZFL-1000LN+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-1000LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-1000LN+ |
Description | LNA, 0.1 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 100kHz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.9dB |
Manufacturer Mini-Circuits | RF Type Cellular, UHF, VHF |
Packaging Bulk | Voltage - Supply 15V |
Part Status Active | Current - Supply 60mA |
Frequency 100kHz ~ 1GHz | Test Frequency 100MHz ~ 1GHz |
P1dB 3dBm | Mounting Type Chassis Mount |
Gain 20dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,304.34000 | ¥1,304.34 |
| 10 | ¥1,291.12000 | ¥12,911.20 |
| 25 | ¥1,277.91640 | ¥31,947.91 |
| 50 | ¥1,264.71900 | ¥63,235.95 |









