RF Amplifier IC CATV, DBS, LTE, Wireless LAN 40MHz ~ 2.6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-P105LN+

DigiKey Part Number
3157-ZX60-P105LN+-ND
Manufacturer
Manufacturer Product Number
ZX60-P105LN+
Description
IC RF AMP CATV 40MHZ-2.6GHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, DBS, LTE, Wireless LAN 40MHz ~ 2.6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, DBS, LTE, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tray
Current - Supply
63mA
Part Status
Active
Test Frequency
900MHz
Frequency
40MHz ~ 2.6GHz
Mounting Type
Chassis Mount
P1dB
21dBm
Package / Case
Module, SMA Connectors
Gain
16.8dB
Base Product Number
Noise Figure
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,185.59000¥1,185.59
10¥948.32000¥9,483.20
25¥884.37360¥22,109.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.