
ZX60-33LNR-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-33LNR-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-33LNR-S+ |
Description | IC RF AMP BLUETOOTH 50MHZ-3GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth, Cellular, GPS 50MHz ~ 3GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.1dB |
Manufacturer Mini-Circuits | RF Type Bluetooth, Cellular, GPS |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Current - Supply 70mA |
Frequency 50MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 11.4dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,515.23000 | ¥1,515.23 |
| 5 | ¥1,449.23400 | ¥7,246.17 |
| 10 | ¥1,291.12000 | ¥12,911.20 |
| 25 | ¥1,225.21000 | ¥30,630.25 |
| 50 | ¥1,218.66840 | ¥60,933.42 |









