
BLP-100+ | |
|---|---|
DigiKey Part Number | 3157-BLP-100+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-100+ |
Description | LUMPED LC LPF, DC - 98 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Mounting Type Chassis Mount |
Packaging Tray | Package / Case BNC In-Line Module |
Part Status Active | Size / Dimension 0.570" Dia (14.47mm) |
Frequency 108MHz (Cutoff) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥488.77000 | ¥488.77 |
| 10 | ¥406.04200 | ¥4,060.42 |
| 25 | ¥399.06000 | ¥9,976.50 |
| 50 | ¥397.61400 | ¥19,880.70 |






