
SLP-100+ | |
|---|---|
DigiKey Part Number | 3157-SLP-100+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-100+ |
Description | LUMPED LC LPF, DC - 98 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 108MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Package / Case Inline, SMA Connection, F and M |
Frequency 108MHz (Cutoff) | Size / Dimension 0.670" Dia (17.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥530.03000 | ¥530.03 |
| 10 | ¥447.30300 | ¥4,473.03 |
| 25 | ¥440.32000 | ¥11,008.00 |
| 50 | ¥437.94860 | ¥21,897.43 |








