New Product
37MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 759MHz Bandwidth 1dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-50+

DigiKey Part Number
3157-SHP-50+-ND
Manufacturer
Manufacturer Product Number
SHP-50+
Description
LUMPED LC HPF, 41 - 800 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
37MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 759MHz Bandwidth 1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
759MHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Series
Insertion Loss
1dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
37MHz (Cutoff)
Size / Dimension
0.700" Dia (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥585.14000¥585.14
10¥552.78100¥5,527.81
25¥541.31920¥13,532.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.