155MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-150+

DigiKey Part Number
3157-SLP-150+-ND
Manufacturer
Manufacturer Product Number
SLP-150+
Description
LOW PASS FLTR / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
155MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 3dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Package / Case
Inline, SMA Connection, F and M
Part Status
Active
Size / Dimension
0.670" Dia (17.02mm)
Frequency
155MHz (Cutoff)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.03000¥530.03
10¥447.30300¥4,473.03
25¥440.32000¥11,008.00
50¥437.94860¥21,897.43
Manufacturers Standard Package