
SLP-50+ | |
|---|---|
DigiKey Part Number | 3157-SLP-50+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-50+ |
Description | RF FILTER LOW PASS 55MHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.3dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 0.3dB |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case SMA In line Module |
Part Status Active | Size / Dimension 0.700" Dia x 1.980" L (17.78mm x 50.29mm) |
Frequency 55MHz (Cutoff) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥530.03000 | ¥530.03 |
| 10 | ¥447.30300 | ¥4,473.03 |
| 25 | ¥440.32000 | ¥11,008.00 |
| 50 | ¥437.94860 | ¥21,897.43 |



