RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-S10W2+

DigiKey Part Number
3157-BW-S10W2+-ND
Manufacturer
Manufacturer Product Number
BW-S10W2+
Description
FXD ATTEN 2W SMA F/M 10DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥464.65000¥464.65
50¥450.12240¥22,506.12
100¥437.45330¥43,745.33