GP-IE515546DS-002 | ||
---|---|---|
DigiKey Part Number | 3272-GP-IE515546DS-002-ND | |
Manufacturer | ||
Manufacturer Product Number | GP-IE515546DS-002 | |
Description | CABLE ASSY CENTRON 24POS F-M 2M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 24 pos Female to Male Assembly 6.56' (2.00m) Round, Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥859.93000 | ¥859.93 |
10 | ¥789.14700 | ¥7,891.47 |
25 | ¥758.79360 | ¥18,969.84 |
50 | ¥733.49980 | ¥36,674.99 |
100 | ¥693.03150 | ¥69,303.15 |
Attribute | Description |
---|---|
Other Names | 3272-GP-IE515546DS-002 |
Standard Package | 1 |