
BW-S20W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S20W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S20W2+ |
Description | FXD ATTEN 2W SMA F/M 20DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 20dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.65000 | ¥464.65 |
| 50 | ¥450.12240 | ¥22,506.12 |
| 100 | ¥437.45330 | ¥43,745.33 |










