RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870100

DigiKey Part Number
900-0732870100-ND
Manufacturer
Manufacturer Product Number
0732870100
Description
SMA M-F 18 GHZ 10DB ATTENUATOR W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
10dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6042-10Amphenol XMA85984-2082-6042-10-ND¥852.04000Parametric Equivalent
2082-6042-10-CRYOAmphenol XMA105984-2082-6042-10-CRYO-ND¥1,234.42000Parametric Equivalent
2082-6242-10-CRYOAmphenol XMA105984-2082-6242-10-CRYO-ND¥1,463.43000Parametric Equivalent
2082-6340-10-CRYOAmphenol XMA355984-2082-6340-10-CRYO-ND¥1,233.52000Parametric Equivalent
2082-6418-10Amphenol XMA85984-2082-6418-10-ND¥852.04000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.66000¥511.66
10¥434.91100¥4,349.11
25¥407.69840¥10,192.46
50¥388.25280¥19,412.64
100¥369.74360¥36,974.36
250¥346.62808¥86,657.02
Manufacturers Standard Package