RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870131

DigiKey Part Number
900-0732870131-ND
Manufacturer
Manufacturer Product Number
0732870131
Description
SMA M-F 18 GHZ 20DB ATTENUATOR W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870131 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
20dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6043-20Amphenol XMA165984-2082-6043-20-ND¥930.47000Parametric Equivalent
2082-6043-20-CRYOAmphenol XMA35984-2082-6043-20-CRYO-ND¥1,234.42000Parametric Equivalent
2082-6243-20-CRYOAmphenol XMA45984-2082-6243-20-CRYO-ND¥1,463.52000Parametric Equivalent
2082-6340-20-CRYOAmphenol XMA25984-2082-6340-20-CRYO-ND¥1,233.52000Parametric Equivalent
2082-6418-20Amphenol XMA25984-2082-6418-20-ND¥948.91000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.66000¥511.66
10¥434.85800¥4,348.58
25¥407.64800¥10,191.20
50¥388.20800¥19,410.40
100¥369.69790¥36,969.79
250¥346.58796¥86,646.99
Manufacturers Standard Package