
ZX60-43-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-43-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-43-S+ |
Description | IC AMP BLUETOOTH 500KHZ-4GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth, Cellular, GPS, PCS 500kHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.4dB |
Manufacturer Mini-Circuits | RF Type Bluetooth, Cellular, GPS, PCS |
Packaging Tray | Current - Supply 90mA |
Part Status Active | Test Frequency 4GHz |
Frequency 500kHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 17.3dBm | Package / Case Module, SMA Connectors |
Gain 14.3dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,212.22000 | ¥1,212.22 |
| 10 | ¥998.06300 | ¥9,980.63 |
| 25 | ¥941.03720 | ¥23,525.93 |
| 50 | ¥934.05220 | ¥46,702.61 |




