
ZX60-V63+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-V63+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-V63+ |
Description | IC RF AMP CATV 50MHZ-6GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, Radar, SATCOM, Wireless LAN 50MHz ~ 6GHz |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, Radar, SATCOM, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tray | Current - Supply 69mA |
Part Status Active | Test Frequency 800MHz |
Frequency 50MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 18.5dBm | Package / Case Module, SMA Connectors |
Gain 15.4dB | Base Product Number |
Noise Figure 4.3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥998.06000 | ¥998.06 |
| 10 | ¥741.29600 | ¥7,412.96 |
| 25 | ¥691.27080 | ¥17,281.77 |










