RF IC Limiter General Purpose 30MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-63-2W-S+

DigiKey Part Number
3157-VLM-63-2W-S+-ND
Manufacturer
Manufacturer Product Number
VLM-63-2W-S+
Description
LIMITER / SMA / ROHS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 30MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
30MHz ~ 6GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In-Line Module
Function
Limiter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.06000¥716.06
10¥660.90300¥6,609.03
25¥647.15000¥16,178.75
50¥647.11460¥32,355.73
Manufacturers Standard Package