
ZX90-2-19-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX90-2-19-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-2-19-S+ |
Description | 2X MULTIPLIER, 2200 - 3800 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 2.2GHz ~ 3.8GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2.2GHz ~ 3.8GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Frequency Multiplier | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥582.96000 | ¥582.96 |
| 10 | ¥566.90800 | ¥5,669.08 |
| 25 | ¥550.56920 | ¥13,764.23 |
| 50 | ¥534.42460 | ¥26,721.23 |
| 100 | ¥528.62640 | ¥52,862.64 |




