
ZX90-12-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX90-12-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-12-63-S+ |
Description | MLTPLR, OUTPUT FREQ 4.5-6 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 4.5GHz ~ 6GHz SMA Connectors Module |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Secondary Attributes SMA Connectors |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Frequency Multiplier | Supplier Device Package Module |
Frequency 4.5GHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥809.99000 | ¥809.99 |
| 10 | ¥680.32700 | ¥6,803.27 |
| 25 | ¥663.99280 | ¥16,599.82 |
| 50 | ¥656.10460 | ¥32,805.23 |
| 100 | ¥647.93830 | ¥64,793.83 |


