
ZX60-4016E-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-4016E-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-4016E-S+ |
Description | IC RF AMP CELLULAR 20MHZ-4GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 20MHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.9dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCS |
Packaging Tray | Current - Supply 64mA |
Part Status Active | Test Frequency 20MHz |
Frequency 20MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 17.4dBm | Package / Case Module, SMA Connectors |
Gain 14.9dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,426.19000 | ¥1,426.19 |
| 10 | ¥1,169.34000 | ¥11,693.40 |
| 25 | ¥1,090.45680 | ¥27,261.42 |



