RLM-23-1WL+ | ||
---|---|---|
DigiKey Part Number | 3157-RLM-23-1WL+TR-ND - Tape & Reel (TR) 3157-RLM-23-1WL+CT-ND - Cut Tape (CT) 3157-RLM-23-1WL+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RLM-23-1WL+ | |
Description | LIMITER 100 - 2500 MHZ, 50 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Limiter General Purpose 100MHz ~ 2.5GHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.65000 | ¥210.65 |
10 | ¥196.77800 | ¥1,967.78 |
50 | ¥186.35380 | ¥9,317.69 |
100 | ¥176.01000 | ¥17,601.00 |
200 | ¥174.03815 | ¥34,807.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥174.03816 | ¥87,019.08 |