
SXBP-1430+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-1430+TR-ND - Tape & Reel (TR) 3157-SXBP-1430+CT-ND - Cut Tape (CT) 3157-SXBP-1430+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-1430+ |
Description | RF FILTER BAND PASS 1.43GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 1.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.740" L x 0.440" W (18.80mm x 11.18mm) |
Frequency 1.43GHz Center | Height (Max) 0.190" (4.83mm) |
Bandwidth 1.2GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥247.38000 | ¥247.38 |
| 10 | ¥219.84300 | ¥2,198.43 |
| 25 | ¥216.56320 | ¥5,414.08 |
| 50 | ¥213.07360 | ¥10,653.68 |
| 100 | ¥209.58050 | ¥20,958.05 |
| 250 | ¥205.97572 | ¥51,493.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥175.62040 | ¥87,810.20 |


