BFCV-2610+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCV-2610+

DigiKey Part Number
3157-BFCV-2610+TR-ND - Tape & Reel (TR)
3157-BFCV-2610+CT-ND - Cut Tape (CT)
3157-BFCV-2610+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCV-2610+
Description
CER FILTER 2.61GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.61GHz Center Band Pass Ceramic Filter 1.22 GHz 50Ohm 1210 (3225 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.61GHz Center
Impedance
50Ohm
Bandwidth
1.22 GHz
Insertion Loss
3.8dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,896
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.56000¥127.56
20¥63.44250¥1,268.85
50¥60.90820¥3,045.41
100¥58.28940¥5,828.94
200¥53.50965¥10,701.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥45.61787¥91,235.74
Manufacturers Standard Package