BFCN-1801+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-1801+

DigiKey Part Number
3157-BFCN-1801+TR-ND - Tape & Reel (TR)
3157-BFCN-1801+CT-ND - Cut Tape (CT)
3157-BFCN-1801+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-1801+
Description
CER FILTER 1.802GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.802GHz Center Band Pass Ceramic Filter 920 MHz 50Ohm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFCN-1801+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.802GHz Center
Impedance
50Ohm
Bandwidth
920 MHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,849
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.89000¥114.89
20¥50.68650¥1,013.73
50¥48.32100¥2,416.05
100¥46.04020¥4,604.02
200¥42.57660¥8,515.32
500¥41.39426¥20,697.13
1,000¥41.23087¥41,230.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.14273¥105,428.19
Manufacturers Standard Package