BFCN-1860+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-3700+

DigiKey Part Number
3157-BFCN-3700+TR-ND - Tape & Reel (TR)
3157-BFCN-3700+CT-ND - Cut Tape (CT)
3157-BFCN-3700+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-3700+
Description
CER FILTER 3.7GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.7GHz Center Band Pass Ceramic Filter 1.6 GHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BFCN-3700+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.7GHz Center
Impedance
50Ohm
Bandwidth
1.6 GHz
Insertion Loss
3.5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.29000¥126.29
20¥55.75500¥1,115.10
50¥53.22080¥2,661.04
100¥50.60200¥5,060.20
200¥44.68855¥8,937.71
500¥43.42138¥21,710.69
1,000¥43.29888¥43,298.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.91667¥110,750.01
Manufacturers Standard Package