869-10-004-00-012000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-10-004-00-012000

DigiKey Part Number
54-869-10-004-00-012000-ND
Manufacturer
Manufacturer Product Number
869-10-004-00-012000
Description
SOLDERCUP TERMINATION SPRING-LOA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
0.157" (4.00mm)
Mounting Type
Through Hole, Solder Cup
Material
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.50000¥56.50
23¥45.29174¥1,041.71
115¥40.42791¥4,649.21
506¥36.41640¥18,426.70
1,012¥34.67979¥35,095.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.