855-22-004-10-003101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-22-004-10-003101

DigiKey Part Number
ED11564-ND
Manufacturer
Manufacturer Product Number
855-22-004-10-003101
Description
CONN SPRING PISTON 4POS SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole, Solder Cup
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.50000¥41.50
10¥35.26600¥352.66
100¥29.97220¥2,997.22
500¥26.75482¥13,377.41
1,000¥25.47865¥25,478.65
Manufacturers Standard Package