
847-22-004-10-011101 | |
|---|---|
DigiKey Part Number | 54-847-22-004-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 847-22-004-10-011101 |
Description | 4MM PITCH DOUBLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.32000 | ¥94.32 |
| 23 | ¥75.57478 | ¥1,738.22 |
| 46 | ¥71.96413 | ¥3,310.35 |
| 69 | ¥69.93391 | ¥4,825.44 |
| 115 | ¥67.45922 | ¥7,757.81 |
| 253 | ¥63.81079 | ¥16,144.13 |
| 506 | ¥60.76755 | ¥30,748.38 |
| 1,012 | ¥57.87084 | ¥58,565.29 |




