7406-0-15-15-18-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5391-0-15-15-07-27-10-0

DigiKey Part Number
ED10169-ND
Manufacturer
Manufacturer Product Number
5391-0-15-15-07-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.165" (4.19mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
0.159" (4.04mm)
Flange Diameter
0.189" (4.80mm)
Tail Diameter
-
Socket Depth
0.158" (4.01mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,506
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.38000¥13.38
10¥11.37200¥113.72
25¥10.65680¥266.42
50¥10.14860¥507.43
100¥9.66350¥966.35
250¥9.05768¥2,264.42
500¥8.62508¥4,312.54
1,000¥8.21332¥8,213.32
2,500¥7.69922¥19,248.05