3922-0-01-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1323-ND | |
Manufacturer | ||
Manufacturer Product Number | 3922-0-01-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.030DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Dia | |
Length - Above Flange | 0.267" (6.78mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.061" (1.55mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.10160 | ¥52.54 |
50 | ¥1.93240 | ¥96.62 |
100 | ¥1.85700 | ¥185.70 |
250 | ¥1.66716 | ¥416.79 |
500 | ¥1.59146 | ¥795.73 |
1,000 | ¥1.32622 | ¥1,326.22 |
2,500 | ¥1.21255 | ¥3,031.38 |