3609-2-07-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1086-ND | |
Manufacturer | ||
Manufacturer Product Number | 3609-2-07-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.080DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.103" (2.62mm) Dia | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.671" (17.04mm) | |
Flange Diameter | 0.142" (3.61mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.86000 | ¥121.50 |
50 | ¥4.75480 | ¥237.74 |
100 | ¥4.54800 | ¥454.80 |
250 | ¥4.13488 | ¥1,033.72 |
500 | ¥3.72130 | ¥1,860.65 |
1,000 | ¥3.63986 | ¥3,639.86 |