3114-2-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1079-ND | |
Manufacturer | ||
Manufacturer Product Number | 3114-2-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 3114-2-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.252" (6.40mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.25200 | ¥12.52 |
25 | ¥1.11200 | ¥27.80 |
50 | ¥1.03740 | ¥51.87 |
100 | ¥0.96260 | ¥96.26 |
250 | ¥0.85168 | ¥212.92 |
500 | ¥0.81478 | ¥407.39 |
1,000 | ¥0.66657 | ¥666.57 |
2,500 | ¥0.61104 | ¥1,527.60 |