KSZ8794CNXIC-TR | ||
---|---|---|
DigiKey Part Number | KSZ8794CNXIC-TR-ND - Tape & Reel (TR) KSZ8794CNXIC-CT-ND - Cut Tape (CT) KSZ8794CNXIC-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSZ8794CNXIC-TR | |
Description | IC CONTROLLER ETHERNET 64QFN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8794CNXIC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
25 | ¥52.37560 | ¥1,309.39 |
100 | ¥50.79530 | ¥5,079.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.79534 | ¥50,795.34 |