
1364-2 | |
|---|---|
DigiKey Part Number | 36-1364-2-ND |
Manufacturer | |
Manufacturer Product Number | 1364-2 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1364-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.612" (15.54mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥10.47100 | ¥104.71 |
| 25 | ¥9.38480 | ¥234.62 |
| 100 | ¥7.97840 | ¥797.84 |
| 500 | ¥6.65316 | ¥3,326.58 |
| 1,000 | ¥6.16832 | ¥6,168.32 |
| 2,500 | ¥5.70630 | ¥14,265.75 |







