
1406-2 | |
|---|---|
DigiKey Part Number | 36-1406-2-ND |
Manufacturer | |
Manufacturer Product Number | 1406-2 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1406-2 Models |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.035" (0.89mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Material Brass |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Gold |
Length - Below Flange 0.078" (1.98mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.291" (7.39mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.99000 | ¥9.99 |
| 10 | ¥7.50400 | ¥75.04 |
| 25 | ¥6.71800 | ¥167.95 |
| 100 | ¥5.70610 | ¥570.61 |
| 500 | ¥4.75168 | ¥2,375.84 |
| 1,000 | ¥4.40228 | ¥4,402.28 |
| 2,500 | ¥3.99429 | ¥9,985.73 |










