Single Post Terminal Connector Tin 0.028" (0.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Post Terminal Connector Tin 0.028" (0.70mm)
Harwin’s Company Overview

S08-46

DigiKey Part Number
952-2672-ND
Manufacturer
Manufacturer Product Number
S08-46
Description
BRIDGE PIN 0.7MM X 15MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Tin 0.028" (0.70mm)
Datasheet
 Datasheet
EDA/CAD Models
S08-46 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Size - Below Flange
0.028" (0.70mm)
Manufacturer
Harwin Inc.
Length - Overall
0.591" (15.00mm)
Series
Termination
Solder
Packaging
Bag
Insulation
Non-Insulated
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Single Post
Contact Finish
Tin
Terminal Style
Smooth
Base Product Number
Pin Size - Above Flange
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,092
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.54600¥15.46
25¥1.45240¥36.31
50¥1.38280¥69.14
100¥1.31660¥131.66
250¥1.23420¥308.55
500¥1.17516¥587.58
1,000¥1.11893¥1,118.93
2,500¥1.04877¥2,621.92