3916-0-01-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1321-ND | |
Manufacturer | ||
Manufacturer Product Number | 3916-0-01-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.063DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.063" (1.60mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.063" (1.60mm) Dia | |
Pin Size - Below Flange | 0.102" (2.59mm) Dia | |
Length - Above Flange | 0.267" (6.78mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.128" (3.25mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.12200 | ¥51.22 |
100 | ¥4.22260 | ¥422.26 |
1,000 | ¥3.02942 | ¥3,029.42 |
5,000 | ¥2.66221 | ¥13,311.05 |
10,000 | ¥2.47862 | ¥24,786.20 |